TE Connectivity LR0204F1K3

Fixed Resistor, Thin Film, 0.25W, 1300ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR0204F1K3.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity LR0204F1K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Stackpole ElectronicsRNF14FTD1K43
Fixed Resistor, Metal Film, 0.25W, 1430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD1K18
Fixed Resistor, Metal Film, 0.125W, 1180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1K30
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 1.3kOhm 0.125W 1/8W
Yageo GroupMFR-25FRF52-1K3
Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-1K3
Fixed Resistor, Metal Film, 0.25W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622183-1
Res, 1K2, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F1K2
Fixed Resistor, Metal Film, 0.4W, 1430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1330ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR0204F1K3 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 1300ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
RES, 1K3, 1%, 250MW, AXIAL, METAL FILM;
Res Thin Film 1.3K Ohm 1% 0.25W(1/4W) ±100ppm/°CConformalCoated AXL Ammo
RES, 1K3, 1%, 250MW, AXIAL, METAL FILM; Resistance:1.3kohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:Axial Le; Available until stocks are exhausted Alternative available
Special Order: LR0204 1% 1K3 Resistance Value: 1.3K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 1.3K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F1K3 | Internal Number: 1622184-1 | Alias Number: LR0204F1K3JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622184-1