Vishay PA16NP224MAB15

Potentiometer, Conductive Plastic, 0.5W, 220000ohm, 332V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
$ 15.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PA16NP224MAB15.

IHS

Datasheet7 pages3 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-1.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1624227-0
Res Carbon Film POT 220K Ohm 20% 1/5W 1Turn (12.6 X 16.5mm) Pin Panel Mount
TE ConnectivityCP16SH10IP06224F
Res Carbon Film POT 220K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
TE Connectivity / AMP1624133-1
Potentiometer, Carbon Film, 0.4W, 220000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 220000ohm, 350V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.5W, 220000ohm, 332V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 0.56W, 220000ohm, 350V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay PA16NP224MAB15 provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 220000ohm, 332V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)
ROHS3Compliant Active 2016 rotary potentiometer
Res Conductive Plastic POT 220K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 8mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
Potentiometers 220Kohms 20% Linear Audio/Plastic black
220K¦¸ ¡À20% 500mW ¡À1000ppm/¡æ 332V 24.5mm
SFERNICE POTENTIOMETERS & TRIMME
POTENTIOMETER, 220K; Track Resistance:220kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:350V; Power Rating:500mW; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Knob; Contact Resistance Variation +:2%; Contact Resistance Variation -:2%; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; End Resistance:1ohm; Insulation Resistance:10000000Mohm; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Range:-40°C to +85°C; Proof Voltage:2500V; Resistor Element Material:Variable Rotary Conductive Plastic; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:PA16; Temperature Coefficient:± 1000ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric