Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1624227-0

Res Carbon Film POT 220K Ohm 20% 1/5W 1Turn (12.6 X 16.5mm) Pin Panel Mount
$ 4.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1624227-0.

IHS

Datasheet1 page16 years ago

Newark

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-08-30
LTD Date2013-11-29

Related Parts

Res Carbon Film Trimmer 220K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Automotive
10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10MV10-224A2020
TE Connectivity / AMP1624134-2
POTENTIOMETER CARBON LINEAR TAPER ROTARY 220 KOHMS POWER 0.4W TYPE 23 SERIES
TE Connectivity / AMP1624134-2
POTENTIOMETER CARBON LINEAR TAPER ROTARY 220 KOHMS POWER 0.4W TYPE 23 SERIES
TE ConnectivityCP16SH10IP06224F
Res Carbon Film POT 220K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
Potentiometer, Carbon, 0.025W, 200000ohm, 20V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 1-1624227-0 provided by its distributors.

Res Carbon Film POT 220K Ohm 20% 1/5W 1Turn (12.6 X 16.5mm) Pin Panel Mount
Potentiometer, Carbon Film, 0.2W, 220000ohm, 20% +/-Tol, 1 Turn(s)
Wirewound Resistors - Through Hole 54 220KA 6X30PL B8 HP
POTENTIOMETER CARBON LIN 6X30MM 20% 220K
POT 220K OHM 1/5W CARBON LINEAR
POTENTIOMETER, 220K; Power Rating:200mW; Track Resistance:220kohm; Tolerance, Resistance:± 20%; Series:54; Operating Temperature Range:-25°C to +70°C; Resistor Element Type:Carbon; Voltage, Rating:500V dc; Temperature Coefficient:± 500ppm/°C; Adjustment Type:Shaft; Termination Type:Solder; Case Style:PCB Mount; External Depth:82mm; External Length / Height:15.8mm; Resistance:220kohm; Rotation Mechanical Angle:300°; Shaft Length:30mm; Temp, Coeff, +:500ppm/°C; Temp, Coeff, -:500ppm/°C; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Temperature, Full Power Rating:40°C; Terminal Type:PCB Terminals; Thread Size:8 M7; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, AC:350V; Voltage Rating, DC:500V; Width, External:12.5mm; Height Above Board:12.5mm; No. of Turns:1; Shaft Diameter:6mm; Track Taper:Linear

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5450625112