Vishay PA16NP103KAB15

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
$ 11.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PA16NP103KAB15.

Newark

Datasheet5 pages4 years ago

Farnell

element14

_legacy Avnet

TME

Inventory History

3 month trend:
-10.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT ElectronicsP270-SF21BR10K
Potentiometer, Conductive Plastic, 2W, 10000ohm, 500V, 10% +/-Tol, 1 Turn(s)
TT ElectronicsP271-DS21BR10K
Potentiometer, Conductive Plastic, 2W, 10000ohm, 500V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,10KOHM,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay PA16NP103KAB15 provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
PA16 Series 10 MOhm ±20 % Panel Mount Single-Turn Potentiometer
Potentiometers 10Kohms 10% Linear Audio/Plasitc black
POT COND PLASTIC, 10KOHM 10%, 500mW
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
Single-Turn Potentiometers POT W/KNOB 10K 10%
10K¦¸ ¡À10% 500mW ¡À1000ppm/¡æ 79.7V 24.5mm
POT 10K OHM 1/2W PLASTIC LINEAR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA16NP103KAB15.