Vishay P4SMA51A-E3/61

TVS DIODE 43.6VWM 70.1VC SMA / TVS Diode Single Uni-Dir 43.6V 400W 2-Pin SMA T/R
$ 0.17
Production

Price and Stock

DistributorSKUMinPkg
TTIP4SMA51A-E3/6103600Tape & Reel
17h
NewarkP4SMA51A-E3/6103600Tape & Reel
Future ElectronicsP4SMA51A-E3/6101800Tape & Reel
AvnetP4SMA51A-E3/6103600
4d
TTI EuropeP4SMA51A-E3/6103600Tape & Reel
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P4SMA51A-E3/61.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.17
$ 0.17
$ 0.17
Stock
23,820
74,563
74,563
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
51 V
51 V
51 V
Clamping Voltage
70.1 V
70.1 V
70.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.7 A
5.8 A
5.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ40A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 44.4V 5muA 400W -55C~150C TJ
Diode TVS Single Uni-Dir 40.2V 400W 2-Pin DO-213AB T/R
400 W 43.6 V Uni-Directional Surface Mount Transient Voltage Suppressor-DO-213AB
LittelfuseP4KE51A
Transient Suppressor Diode, single, unidirectional,43.6V V(Rwm),do-41 |Littelfuse P4KE51A
LittelfuseP4SMA51A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 43.6V, DO-214AC, RoHS
LittelfuseP4KE51
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS

Descriptions

Descriptions of Vishay P4SMA51A-E3/61 provided by its distributors.

TVS DIODE 43.6VWM 70.1VC SMA / TVS Diode Single Uni-Dir 43.6V 400W 2-Pin SMA T/R
600 W 51 V Uni-Directional SMT Transient Voltage Suppressor - DO214AC
Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Transient Suppressor Diode, single, unidirectional,43.6V V(Rwm),do-214Ac/Sma |Vishay P4SMA51A-E3/61
43.6V 400W 5.7A 70.1V 48.5V SMA(DO-214AC)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA51A-E361
  • P4SMA51A-E3\61
  • P4SMA51AE3/61