Vishay P16NM472KAB15

Potentiometer, Cermet, 1W, 4700ohm, 68.5V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 18.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P16NM472KAB15.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+10.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Potentiometer, Cermet, 1W, 4700ohm, 68.5V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 4.7K Ohm 10% 3W 1(Elec)/1(Mech)Turn 6mm (19.7 X 45mm) Solder Lug Panel Mount Box
POTENTIOMETER, LINEAR, 4K7, 3W, 10%; Track Resistance:4.7kohm; Track Taper:Linea
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 5000Ohm, 10% +/-Tol, 150Ppm/Cel, 1 Turn(S) |Bourns 53CAA-E28-A13L
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay P16NM472KAB15 provided by its distributors.

Potentiometer, Cermet, 1W, 4700ohm, 68.5V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 4.7K Ohm 10% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
POTENTIOMETER, 4K7; Track Resistance:4.7kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:350V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Knob; Body ;RoHS Compliant: Yes
POTENTIOMETER, 4K7; Track Resistance:4.7kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:350V; Power Rating:1W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Knob; SVHC:No SVHC (15-Dec-2010); Body Diameter:16mm; Dielectric Strength VAC:2500V; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; IP/NEMA Rating:IP67; Insulator Material:Metal; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:P16; Temperature Coefficient:± 150ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric