Bourns 53AAA-B28-A10L

Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 53AAA-B28-A10L.

Newark

Datasheet5 pages5 years ago

Master Electronics

Factory Futures

TME

_legacy Avnet

Inventory History

3 month trend:
-1.68%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
LINEAR CERMET POTENTIOMETER W/ 6 MM DIA. SHAFT,1KOHMS,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 6390
Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 1000ohm, 31.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 53AAA-B28-A10L provided by its distributors.

Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 18.25mm) Solder Lug Panel Mount
1K¦¸ ¡À10% 1W ¡À150ppm/¡æ 13.25mm*12.5mm*18.25mm
PANEL CONTROL - 1/2(12.5MM) SQ 1-TURNTRAY PACKAGING
Rotary Potentiometer, 1K, 1W; Track Resistance:1Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%; Product Range:53 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns, Inc. 53AAA-B28-A10L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.