Vishay P0805Z1001WNT

Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.05% +/-Tol, Surface Mount, 0805
$ 5.35
Production

Price and Stock

DistributorSKUMinPkg
AvnetP0805Z1001WNT0100
16h
Mouser71-P0805Z1001WNT481Tape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P0805Z1001WNT.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 5.35
$ 7.4
Stock
96
6,046
Authorized Distributors
2
3
Resistance
1 kΩ
1 kΩ
Case/Package
0805
0805
Tolerance
0.05 %
0.05 %
Power Rating
200 mW
200 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay P0805Z1001WNT provided by its distributors.

Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.05% +/-Tol, Surface Mount, 0805
0.05% ¡À5ppm/¡æ 1K¦¸ 200mW 0805 1.91mm*1.27mm*500¦Ìm
P 0805 Z 1001 W N TR e2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric