Vishay P0603Y6811BNT

Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 5.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P0603Y6811BNT.

IHS

Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 5.255
$ 0.361
Stock
647
47,536
Authorized Distributors
2
6
Resistance
6.81 kΩ
6.81 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN73C1J6K81BTDF
Res Thin Film 0603 6.81K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA3ARB6811V
Res Thin Film 0603 6.81K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity5-1614354-0
Thin Film Res.-Smd Rn 0603 6K81 0.1% 10Ppm Cut |Holsworthy Te Connectivity RN73C1J6K81BTG
TE ConnectivityRN73C1J6K49BTDF
Res Thin Film 0603 6.49K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD T/R
PanasonicERA3ARB6191V
Res Thin Film 0603 6.19K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA3ARB682V
Res Thin Film 0603 6.8K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay P0603Y6811BNT provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 6810ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
P 0603 Y 6811 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603Y6811BNT
P 0603 Y 6811 B N TR e2
SFERNICE THIN FILMS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric