Vishay NTCSMELFE3104JT

Thermistor NTC 100K Ohm 5% 2-Pin Melf Surface Mount Solder Pad 3977K -4.5 to -4 T/R
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCSMELFE3104JT.

IHS

Datasheet4 pages8 years ago

element14 APAC

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+247%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-08-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thermistor, NTC, 100 kohm, NTCS Series, 4100 K, SMD, 0603 [1608 Metric]
THERM NTC 100KOHM 4100K 0603 / NTC Thermistor 100k 0603 (1608 Metric)
Thermistor, NTC, 100 kohm, NTCS Series, 4100 K, SMD, 0603 [1608 Metric]
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4311K Paper T/R
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4311K Paper T/R
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4311K Paper T/R

Descriptions

Descriptions of Vishay NTCSMELFE3104JT provided by its distributors.

Thermistor NTC 100K Ohm 5% 2-Pin Melf Surface Mount Solder Pad 3977K -4.5 to -4 T/R
NTCS Series 100 kOhm ±5 % 3977 K SMT Glass Encapsulated NTC Thermistor - SOD-80
Thermistor NTC 100KOhm 5% 2-Pin Melf Blister T/R
Avnet Japan
NTC Thermistor, 100000ohm, Surface Mount
100kΩ 100mW ±5% ±1.3% DO-213AC NTC Thermistors ROHS
NTC Melf glass SOD 80 100K 5% e3
NTC THERMISTORS, NTC MELF 100K 5% TAPE E3
THERMISTOR, NTC; Thermistor Type:NTC; Resistance:100kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):3977K; Operating Temperature Range:-40°C to +150°C; Thermistor Case Style:SOD-80; No. of Pins:2; Beta Value Lower Limit Temperature:25°C; Body Diameter:1.7mm; External Length / Height:3.7mm; Lead Diameter:0.56mm; Lead Length:25.4mm; Operating Temperature Max:+200°C; Package / Case:SOD-80; Resistance Temperature:25°C; Resistance Tolerance:± 5%; Series:23816; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric