Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NCP18WF104J03RB

Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4311K Paper T/R
$ 0.072
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NCP18WF104J03RB.

IHS

Datasheet3 pages4 years ago

Upverter

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
-58.04%

CAD Models

Download Murata NCP18WF104J03RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-06-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

PanasonicERT-J1VV104H
Thermistor NTC 100K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4311K Paper T/R
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4311K Paper T/R
Thermistor NTC 100K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4311K Paper T/R
PanasonicERTJ1VV104J
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
PanasonicERT-J1VS104JA
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4390K T/R

Descriptions

Descriptions of Murata NCP18WF104J03RB provided by its distributors.

Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4311K Paper T/R
MURATA - NCP18WF104J03RB - Thermistor, NTC, 100 kohm, NCP Series, 4250 K, SMD, 0603 [1608 Metric]
NCP18 Series Case Size 0603 100 KOhm 5 % 100 mW SMT NTC Thermistor
Thermistor NTC 100KOhm 5% 2-Pin 0603 Paper T/R
Avnet Japan
100kΩ 100uA 100mW ±5% 4250K ±2% 0603 NTC Thermistors ROHS
THERMISTOR, SMD, 100K; Zero Power Resistance at 25°C:100kohm; Product Range:NCP Series; Thermistor Mounting:SMD; Beta Value (K):4250K; Thermistor Case Style:0603 [1608 Metric]; Thermistor Terminals:-; Operating Temperatu
Ntc Thermistor; Thermistor Type:Ntc; Resistance (25°C):100Kohm; Product Range:Ncp18 Series; B-Constant:4334K; B-Constant Tolerance:± 2%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C; Qualification:Aec-Q200 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. NCP18WF104J03RB.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP18WF104J03RB.