Vishay NTCS0805E3153HMT

Thermistor NTC 15K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3700K -4.5 to -4 Paper T/R
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0805E3153HMT.

IHS

Datasheet3 pages4 years ago
Datasheet8 pages13 years ago

Future Electronics

_legacy Avnet

Arrow Electronics

Mouser

Inventory History

3 month trend:
-0.02%

CAD Models

Download Vishay NTCS0805E3153HMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Thermistor NTC 15K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3987K Plastic T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=15kΩ, Resistance Tolerance (at 25°C)=±3%
NTC THERMISTOR 0402 15K J60 GHL2043 B-4500 UPA
PanasonicERT-J1VR153J
Thermistor NTC 15K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
Thermistor NTC 15K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K Paper T/R
Thermistor NTC 15K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 3434K Paper T/R

Descriptions

Descriptions of Vishay NTCS0805E3153HMT provided by its distributors.

Thermistor NTC 15K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3700K -4.5 to -4 Paper T/R
Thermistor NTC 15KOhm 3% 2-Pin 0805 Paper T/R
NTC SMD 0805 NiSn 15K 3% Medium B e3
15K¦¸ ¡À1% 210mW ¡À1% 3700K 0805 2mm*1.25mm*800¦Ìm
Thermistors NTC 0805 15k ohm 3%
NTC0805 15K 3% 0,21W B=3700 1%
THERMISTOR, NTC, 3700K, 15 KOHM ROHS COMPLIANT: YES
NTC Thermistor, 15000ohm, Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCS0805E3 153HMT