Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERT-J1VR153J

Thermistor NTC 15K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
$ 0.07
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERT-J1VR153J.

_legacy Avnet

Datasheet8 pages16 years ago

Master Electronics

Future Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERT-J1VR153J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Thermistor NTC 15K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3600K -4 to -3.5 T/R Automotive
Thermistor NTC 15K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K Paper T/R
Thermistor NTC 15K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3987K T/R
PanasonicERT-J1VR153H
Thermistor NTC 15K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
Thermistor NTC 15K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 3434K Paper T/R
PanasonicERT-J0ER153H
Thermistor NTC 15K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R

Descriptions

Descriptions of Panasonic ERT-J1VR153J provided by its distributors.

Thermistor NTC 15K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
Thermistor NTC 15KOhm 5% 2-Pin 0603 Paper T/R
ERT-J Series 15 KOhm 4201 to 4300 K ±5% 0603 Surface Mount NTC Thermistor
Thermistor, Ntc, 4300K, 15 Kohm, Smd; Thermistor Type:Chip; Resistance (25°C):15Kohm; Product Range:Ertj Series; B-Constant:4300K; B-Constant Tolerance:± 2%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERT-J1VR153J

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America