Vishay NTCS0805E3103JLT

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3430K -4 to -3.5 T/R Automotive
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0805E3103JLT.

IHS

Datasheet3 pages4 years ago
Datasheet8 pages13 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.60%

CAD Models

Download Vishay NTCS0805E3103JLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K Plastic T/R
Thermistor NTC 10K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 4000K >= -3.5 T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Thermistor NTC 10K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 3980K Blister T/R
Thermistor NTC 10KOhm 10% 2-Pin 0805 Blister T/R

Descriptions

Descriptions of Vishay NTCS0805E3103JLT provided by its distributors.

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3430K -4 to -3.5 T/R Automotive
NTC Thermistors; VISHAY; NTCS0805E3103JLT; 10 kOhm; 5 %; 0805; 2 mm
Thermistor NTC 10KOhm 5% 2-Pin 0805 Paper T/R
10K¦¸ ¡À5% 210mW ¡À3% 3430K 0805 2mm*1.25mm*800¦Ìm
NTC SMD 0805 NiSn 10K 5% Low B e3
10kΩ 210mW ±5% ±3% 0805 NTC Thermistors ROHS
NTC Thermistor 10k 0805 (2012 Metric)
THERMISTOR NTC 10KOHM 3430K 0805
THERMISTOR NTC 10K OHM SMD 0805
NTC Thermistor, 10000ohm, Surface Mount
THERMISTOR, 10K, 5%, SMD, NTC; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:± 5%; Beta Value (K):3430K; Thermistor Case Style:0805 [2012 Metric]; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric