TDK B57421V2103K62

Thermistor NTC 10K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 3980K Blister T/R
$ 0.201
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57421V2103K62.

_legacy Avnet

Datasheet22 pages13 years ago

Mouser

Inventory History

3 month trend:
Restocked

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K Plastic T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3940K -4.5 to -4 Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
NTCS Series 0805 10 kOhm ±5 % 3570 K SMT Glass Protected NTC Thermistor
Thermistor NTC 10KOhm 3% 2-Pin 0805 Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R

Descriptions

Descriptions of TDK B57421V2103K62 provided by its distributors.

Thermistor NTC 10K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 3980K Blister T/R
Thermistor NTC 10KOhm 10% 2-Pin 0805 Blister T/R
NTC THERMISTOR 0805 10K K62 B-4000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57421V2103K 62
  • B57421V2103K062V09