Vishay NTCS0805E3103HLT

Thermistor NTC 10K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3430K -4 to -3.5 T/R Automotive
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0805E3103HLT.

IHS

Datasheet3 pages4 years ago
Datasheet8 pages13 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-9.46%

CAD Models

Download Vishay NTCS0805E3103HLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K Plastic T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4000K >= -3.5
Thermistor NTC 10K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 4000K >= -3.5 T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Thermistor NTC 10KOhm 10% 2-Pin 0805 Blister T/R
NTHS Series 0805 10 kOhm ±5 % 3477 K Surface Mount NTC Thermistor

Descriptions

Descriptions of Vishay NTCS0805E3103HLT provided by its distributors.

Thermistor NTC 10K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3430K -4 to -3.5 T/R Automotive
Beta Value Tolerance (±) % = 3 / Thermistor Type = NTC / Resistance @ 25 °C kOhm = 10 / B25/85 K = 3430 / Width mm = 1.3 / Length mm = 2 / Height mm = 0.8 / Storage Temperature Max. °C = 150 / Storage Temperature Min. °C = -40
NTC THERMISTOR, AEC-Q200, 10K, SMD, 0805; Thermistor Type:Chip; Resistance (25°C):10kohm; Product Range:NTCS0805E3 Series; B-Constant:3430K; B-Constant Tolerance:± 3%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C RoHS Compliant: Yes
NTC THERMISTOR, AEC-Q200, 10K, SMD, 0805; NTC THERMISTOR, AEC-Q200, 10K, SMD, 0805; Zero Power Resistance at 25°C:10kohm; Product Range:NTCS Series; Thermistor Mounting:SMD; Beta Value (K):3430K; Thermistor Case Style:0805 ^2012 Metric]; Thermistor Terminals:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCS0805E3103HLT.