
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 56-NTCS0603E3153FMTCT-ND | 2,834 | 1 | Cut Tape | ||||||||
| TTI | NTCS0603E3153FMT | 0 | 4K | Tape & Reel | 3h | |||||||
| Newark | NTCS0603E3153FMT | 0 | 4K | |||||||||
| Avnet | NTCS0603E3153FMT | 0 | 4K | 1d | ||||||||
| RS (Formerly Allied Electronics) | NTCS0603E3153FMT | 0 | 1 | Bulk | 14h |
Download Vishay NTCS0603E3153FMT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay NTCS0603E3153FMT provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: