Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57891S222H8

Thermistor NTC 2.2KOhm 3% 2-Pin Bulk
$ 0.896
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57891S222H8.

_legacy Avnet

Datasheet19 pages17 years ago
Datasheet0 pages0 years ago

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

NTC THERMISTOR NTC Thermistor, 2200ohm, Through Hole Mount
Epcos 2.2kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
NTCLE100E3 Series 2.2 kOhm ±3 % 3977 K Radial Through Hole NTC Thermistor
Thermistor NTC 2.2KOhm 5% 2-Pin Radial Cardboard T/R
Thermistor NTC 2K Ohm 5% 2-Pin Radial 3528K -4 to -3.5 Bulk
Thermistor NTC 2K Ohm 1% 2-Pin Wire 3560K >= -3.5 Bulk Automotive

Descriptions

Descriptions of TDK B57891S222H8 provided by its distributors.

Thermistor NTC 2.2KOhm 3% 2-Pin Bulk
NTC Thermistor, 2200ohm, Through Hole Mount
NTC THERMISTOR 2.2K OHM 3% DISC
NTC THERMISTOR S891 /2.2 K/H8
NTC Thermistors 2.2k 3900 3%
NTC DISC THERM 2K2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57891-S222-H8
  • B57891S 222H 8