Vishay NTCLE100E3474GB0

Thermistor NTC 470K Ohm 2% 2-Pin Radial 4570K -5 to -4.5 Bulk
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3474GB0.

IHS

Datasheet17 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Thermistor NTC 470K Ohm 5% 2-Pin Radial 5000K >= -3.5 Bulk Automotive
Radial 2 Through Hole Radial NTC Thermistor 5mm 125C 450mW 5%
Thermistor NTC 470KOhm 5% 2-Pin Radial Cardboard Box
NTC Thermistor, 470000ohm, Through Hole Mount

Descriptions

Descriptions of Vishay NTCLE100E3474GB0 provided by its distributors.

Thermistor NTC 470K Ohm 2% 2-Pin Radial 4570K -5 to -4.5 Bulk
NTC Cu 0.6 ld coded 470K 2% bulk e3
470K¦¸ ¡À2% 500mW ¡À1.5% 4570K 3.3mm*3mm*24mm
NTC Thermistor, 470000ohm, Through Hole Mount
NTC THERMISTOR 470K OHM 2% BEAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric