Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCLE203E3474JB0

Thermistor NTC 470KOhm 5% 2-Pin Radial Cardboard Box
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE203E3474JB0.

IHS

Datasheet3 pages2 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Thermistor NTC 470K Ohm 5% 2-Pin Radial 5000K >= -3.5 Bulk Automotive
NTC Thermistor, 470000ohm, Through Hole Mount
Thermistor NTC 470K Ohm 2% 2-Pin Radial 4570K -5 to -4.5 Bulk
Radial 2 Through Hole Radial NTC Thermistor 5mm 125C 450mW 5%

Descriptions

Descriptions of Vishay NTCLE203E3474JB0 provided by its distributors.

Thermistor NTC 470KOhm 5% 2-Pin Radial Cardboard Box
THERM NTC 470KOHM 4570K BEAD / NTC Thermistor 470k Bead
NTC Thermistor, 470000ohm, Through Hole Mount
470KΩ ±5% 100mW ±1.5% 4570K Through hole mounting 6mm*4.2mm*4mm
NTC NI 0.4 LEAD 470K 5% BULK E3
Res, Vishay Ntcle203E3474Jb0; |Vishay NTCLE203E3474JB0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric