Vishay NTCLE100E3472JT1

NTCLE100E3 Series 4.7 kOhm ±5% 0.5 W 3977 K Radial Lead NTC Thermistor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3472JT1.

IHS

Datasheet17 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.255
Stock
0
599,819
Authorized Distributors
3
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRUEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
TE ConnectivityRGEF500
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16V 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bulk
PTC Thermistor, 470ohm, Through Hole Mount
PTC Thermistor, 470ohm, Through Hole Mount
Thermistor NTC 470K Ohm 5% 2-Pin Radial 5000K >= -3.5 Bulk Automotive

Descriptions

Descriptions of Vishay NTCLE100E3472JT1 provided by its distributors.

NTCLE100E3 Series 4.7 kOhm ±5% 0.5 W 3977 K Radial Lead NTC Thermistor
NTC Thermistor, 4700ohm, Through Hole Mount
NTC CU 0.6 LD CODED 4K7 5% 1E TAPE E3
THERM NTC 4.7KOHM 3977K BEAD
4.7K OHM 5% NTC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric