TDK B57045K472K

Thermistor NTC 4.7K Ohm 10% 2-Pin Panel Mount Radial 3950K >= -3.5 Bulk Automotive
$ 1.085

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57045K472K.

RS (Formerly Allied Electronics)

Datasheet11 pages13 years ago

_legacy Avnet

Mouser

Inventory History

3 month trend:
+40.39%

CAD Models

Download TDK B57045K472K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NTC Thermistor, 4700ohm, Through Hole Mount

Descriptions

Descriptions of TDK B57045K472K provided by its distributors.

Thermistor NTC 4.7K Ohm 10% 2-Pin Panel Mount Radial 3950K >= -3.5 Bulk Automotive
Epcos 4.7kOhms 450mW NTC Thermistor, 75s
Thermistor NTC 4.7KOhm 10% 2-Pin Bulk
NTC Thermistor, 4700ohm, Chassis Mount
NTC THERMISTOR 4.7K OHM 10% STUD
Thermistor Resistance technical notation: 4K7 Temperature range: -55 ... 125 °C Thermal time constant: 15 s (Chassis mounted), 75 s (Air) IEC-climate category: 55/125/56 Resistance @ 25°C: 4.7 kOhm W 25/100 value: 3950 K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57045-K472-K
  • B57045K 472K