Vishay NS02C47R50FB12

Fixed Resistor, Wire Wound, 2.5W, 47.5ohm, 10.8972V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 2.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NS02C47R50FB12.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.997
$ 2.999
Stock
2,927
150
Authorized Distributors
3
2
Resistance
47.5 Ω
47.5 Ω
Mount
Through Hole
-
Case/Package
Ceramic
-
Tolerance
1 %
1 %
Power Rating
2.5 W
2.5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-10-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 47.5ohm, 11.9373V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47.5ohm, 11.9373V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47ohm, 11.8743V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 49.9ohm, 12.2352V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 51.1ohm, 12.3814V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 51.1ohm, 10.1094V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay NS02C47R50FB12 provided by its distributors.

Fixed Resistor, Wire Wound, 2.5W, 47.5ohm, 10.8972V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Resistor,Metal Alloy,47.5Ohms,1+/-% Tol,-20,20ppm-TC,RW-MilStyle
47.5¦¸ ¡À1% 2.5W ¡À20ppm/¡æ 15.06mm
47.5 OHM 1% 2.5W NON-INDU
NS-2C 47.5 1% B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric