Vishay NS02BR7500FS70

Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 4.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NS02BR7500FS70.

IHS

Datasheet4 pages4 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 4.061
$ 2.085
$ 2.085
Stock
14,000
4,577
4,577
Authorized Distributors
2
6
6
Resistance
750 mΩ
750 mΩ
750 mΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite45JR75
Fixed Resistor, Wire Wound, 5W, 0.75ohm, 460V, 5% +/-Tol, 90ppm/Cel
Stackpole ElectronicsRSF1FTR750
Fixed Resistor, Metal Oxide Film, 1W, 0.75ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1FBR750
Fixed Resistor, Metal Oxide Film, 1W, 0.75ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 0.82ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.75ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay NS02BR7500FS70 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.75ohm, 1.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
NS-2B .75 1% S70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric