Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MURB1620CTPBF

Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK Tube

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MURB1620CTPBF.

IHS

Datasheet7 pages16 years ago

Future Electronics

CAD Models

Download Vishay MURB1620CTPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.605
Stock
1
666,154
666,154
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
895 mV
975 mV
975 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-09-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

DIODE, STANDARD, 20A, 300V, TO-263AB-3; Diode Type:Standard Recovery; Diode Conf
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTTH302RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Diodes Inc.MBRB20200CT
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV
Diodes Inc.MBRB20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay MURB1620CTPBF provided by its distributors.

Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
DIODE ARRAY GP 200V 8A D2PAK
Rectifiers 200 Volt 16 Amp
DIODE, SMD-220, 200V, 16A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric