Vishay MSS1P3L-E3/89A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MSS1P3L-E3/89A.

IHS

Datasheet4 pages17 years ago

Farnell

CAD Models

Download Vishay MSS1P3L-E3/89A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
Stock
48,822
5,028,964
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
400 mV
500 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
250 µA
250 µA
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-04-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-28
LTD Date2009-05-31

Descriptions

Descriptions of Vishay MSS1P3L-E3/89A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
DIODE SCHOTTKY 1A 30V MICROSMP
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
DIODE, SCHOTTKY RECTIFIER, 1A, 30V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):1A; Forward Voltage VF Max:460mV; Forward Surge Current Ifsm Max:25A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:MicroSMP; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:25A; External Depth:0.75mm; External Length / Height:2.3mm; External Width:1.4mm; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:Micro SMP; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric