Vishay MSP08A03100KFDA

Resistor Network, thick Film, 100Kohms, 100Wv, 1+/-% Tol, -100, 100Ppm-Tc, 7909-Case |Vishay MSP08A03100KFDA
$ 3.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MSP08A03100KFDA.

IHS

Datasheet5 pages11 years ago

Alternate Parts

Price @ 1000
$ 3.904
$ 3.385
$ 3.385
Stock
1,224
27,726
27,726
Authorized Distributors
3
5
5
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
1 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.3W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5909
Res Thick Film NET 100K Ohm 2% 3/4W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909
Resistor Network,Thick Film,100Kohms,100Wv,2+/-% Tol,-50,50Ppm-Tc,9909-Case

Descriptions

Descriptions of Vishay MSP08A03100KFDA provided by its distributors.

Resistor Network,thick Film,100Kohms,100Wv,1+/-% Tol,-100,100Ppm-Tc,7909-Case |Vishay MSP08A03100KFDA
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909
MSP08A-03 100K 1% D03
100K OHM 8 PIN 1% LOW M-SIP
100K OHM 8PIN 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP08A03-100KFDA