Vishay MRS25000C3304FC100

Fixed Resistor, Thin Film, 0.6W, 3300000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MRS25000C3304FC100.

IHS

Datasheet4 pages9 years ago

TME

Inventory History

3 month trend:
-0.67%

Alternate Parts

Price @ 1000
$ 0.212
$ 0.069
Stock
4,594
153,947
Authorized Distributors
5
6
Resistance
3.3 MΩ
3.3 MΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
600 mW
600 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay MRS25000C3304FC100 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 3300000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Conformal Through Hole Resistor 1% 50ppm/C 3.3MOhm
3.3M¦¸ ¡À1% 600mW ¡À50ppm/¡æ 6.5mm*2.5mm
Professional Thin Film Leaded Resistors

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric