Vishay MRS25000C2051FRP00

Fixed Resistor, Thin Film, 0.6W, 2050ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MRS25000C2051FRP00.

IHS

Datasheet4 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.073
$ 0.067
Stock
5,200
47,857
Authorized Distributors
3
6
Resistance
2.05 kΩ
2.05 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
600 mW
600 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay MRS25000C2051FRP00 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 2050ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor, metal Alloy,2.05Kohms,350Wv,1+/-% Tol,-50,50Ppm-Tc |Vishay MRS25000C2051FRP00
Res Thin Film 2.05K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole T/R
RES 2.05K OHM 0.6W 1% AXIAL
MRS25-50 1% RP 2K05

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric