Vishay MRS16000C5603FC100

Fixed Resistor, Thin Film, 0.4W, 560000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.18
Production

Price and Stock

DistributorSKUMinPkg
TMEMRS16000C5603FC10001K
7h
AvnetMRS16000C5603FC10001K
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MRS16000C5603FC100.

IHS

Datasheet4 pages9 years ago

TME

Alternate Parts

Price @ 1000
$ 0.18
$ 0.057
Stock
0
52,808
Authorized Distributors
2
5
Resistance
560 kΩ
560 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay MRS16000C5603FC100 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 560000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor 400mW 560kOhm 1 %
MRS16-50 1% C1 560K

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric