
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MRS16000C3001FCT00 | 22 | 1 | Cut Tape | ||||||||
| DigiKey | BC3932CT-ND | 1,146 | 1 | Cut Tape | ||||||||
| TME | MRS16000C3001FCT00 | 0 | 5K | 9h | ||||||||
| RS (Formerly Allied Electronics) | MRS16000C3001FCT00 | 0 | 25 | Bulk | 4h | |||||||
| Avnet | MRS16000C3001FCT00 | 0 | 5K | 3d |
Download datasheets and manufacturer documentation for Vishay MRS16000C3001FCT00.
Download Vishay MRS16000C3001FCT00 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay MRS16000C3001FCT00 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay MRS16000C3001FCT00.