RESISTOR, DIVIDER, 25K/25K; Power Rating:200mW; Resistance:25kohm; Tolerance, Resistance:± 0.1%; No. of Elements:2; Series:MPMT; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thin Film Network; Voltage, Rating:100V; Temperature Coefficient:± 25ppm/°C; Case Style:SOT-23 / 3; External Depth:1.73mm; External Length / Height:4.93mm; Resistances, R1/R2:25K/25K; Width, External:3.99mm; Power Rating, per Element:0.1mW; Ratio:1:1; Tolerance, Ratio:0.05%