Vishay MPMT10019001AT5

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 2.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MPMT10019001AT5.

IHS

Datasheet4 pages4 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-14.61%

Alternate Parts

Price @ 1000
$ 2.673
$ 2.521
$ 2.521
Stock
38,320
75,519
75,519
Authorized Distributors
6
6
6
Resistance
9 kΩ
9 kΩ
9 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
2
2
2
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
100 mW
100 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay MPMT10019001AT5 provided by its distributors.

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film NET 1K Ohm/9K Ohm 0.1% 0.2W(1/5W) ±25ppm/C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R
1K¦¸,9K¦¸ ¡À0.1% ¡À25ppm/¡æ 100mW SOT-23 3.05mm*2.5mm*1.12mm
Resistor Networks & Arrays 1K/9K .1%ABS .05% RATIO
VISHAY MPMT10019001AT5 RESISTOR, DIVIDER, 1K/9K
MPMT 1K 9K 0.1%ABS 0.05%RATIO T5 e3
RESISTOR, DIVIDER, 1K/9K; Resistance R1: 1kohm; Product Range: MPM Series; Resistance R2: 9kohm; No. of Elements: 2Elements; Network Circuit Type: Voltage Divider; Resistor Case Style: SOT-23; No. of Pins: 3Pins; Power Rating per Element: 100mW; Absolute Resistance Tolerance: ± 0.1%; Absolute TCR: ± 25ppm/°C; Automotive Qualification Standard: -; External Depth: 1.73mm; External Length / Height: 4.93mm; External Width: 3.99mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Power Rating: 200mW; Resistance: 9kohm; Resistance Tolerance: ± 0.1%; Resistor Element Material: Thin Film; Temperature Coefficient: ± 25ppm/°C; Voltage Rating: 100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric