Vishay MMU01020C8200FB300

Fixed Resistor, Thin Film, 0.3W, 820ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C8200FB300.

IHS

Datasheet14 pages3 years ago

TME

Newark

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+76.71%

CAD Models

Download Vishay MMU01020C8200FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 820ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
250mW Thin Film Resistor ±50ppm/℃ ±1% 820Ω MELF-0204 Chip Resistor - Surface Mount ROHS
250mW Thin Film Resistor 200V ±1% ±50ppm/℃ 750Ω MELF-0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay MMU01020C8200FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.3W, 820ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Res Thin Film 0102 820 Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
MMU - Professional FIXED RESISTOR MELF 0102 Chip Resistor ±1% ±50ppm/C 820Ohm 0.3W
RES 820 OHM 1% 0.3W MELF 0102 / 820 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
±1% 820Ω MELF Chip Resistor - Surface Mount ROHS
MMU0102 SERIES THIN FILM SMNT RESTR 0102 MELF CASE 820OHMS +/-1%.2W +/-50PPM/C
RESISTOR, 0102 820R; Resistance:820ohm; Resistance Tolerance:± 1%; Power Rating:200mW; Voltage Rating:100V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0102; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.1mm; External Length / Height:2.2mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0102; Reel Quantity:3000; Series:MMU; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:100V; Voltage Rating V DC:100V
Resistor Type = Thin Film / Resistance Ohm = 820 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 300 / Body Length mm = 2.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0102

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric