Vishay MMU01020C5100FB000

Fixed Resistor, Thin Film, 0.3W, 510ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C5100FB000.

IHS

Datasheet14 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-2.51%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.071
Stock
74,740
134,266
Authorized Distributors
4
6
Resistance
510 Ω
510 Ω
Case/Package
0805
Conformal
Tolerance
1 %
1 %
Power Rating
300 mW
300 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805FRE07510RL
Res Thin Film 0805 510 Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0805FRE07499RL
Res Thin Film 0805 499 Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0805FRE07470RL
125mW Thin Film Resistor ±50ppm/℃ ±1% 470Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF5100V
Res Thick Film 0805 510 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 510Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay MMU01020C5100FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.3W, 510ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
MMU0102 Series 0.3 W 510 Ohm ±1 % ±50 ppm/°K SMT Thin Film MELF Resistor
Professional Thin Film MELF Resistors
MMU 0102-50 1% B0 510R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric