Vishay MMU01020C2150FB000

Fixed Resistor, Thin Film, 0.3W, 215ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
$ 0.07
Production

Price and Stock

DistributorSKUMinPkg
TTI EuropeMMU01020C2150FB00060,00010KTape & Reel
3d
AvnetMMU01020C2150FB000010K
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C2150FB000.

IHS

Datasheet14 pages3 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.07
$ 0.051
Stock
60,000
171,216
Authorized Distributors
2
2
Resistance
215 Ω
215 Ω
Case/Package
-
Conformal
Tolerance
1 %
1 %
Power Rating
300 mW
300 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay MMU01020C2150FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.3W, 215ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
MM0102 215R 1% 0,3W TK50
MMU 0102-50 1% B0 215R
CECC EN 140401-803EZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric