Vishay MMU01020C1802FB000

Fixed Resistor, Thin Film, 0.3W, 18000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C1802FB000.

IHS

Datasheet14 pages3 years ago

TME

Alternate Parts

Price @ 1000
$ 0.07
$ 0.068
Stock
20,000
173,047
Authorized Distributors
2
6
Resistance
18 kΩ
18 kΩ
Case/Package
0805
0102
Tolerance
1 %
1 %
Power Rating
300 mW
300 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0805FRE0718KL
125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 18kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-1625871-4
Fixed Resistor, Thin Film, 0.125W, 18000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
SG73S FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 18kOhm 0.25W 1/4W
Yageo GroupRT0805FRE0716K2L
Res Thin Film 0805 16.2K Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0805FRE0718K7L
Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ-6ENF1802V
Res Thick Film 0805 18K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay MMU01020C1802FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.3W, 18000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
MMU 0102-50 1% B0 18K

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric