Vishay MMU01020C1301FB000

Fixed Resistor, Thin Film, 0.3W, 1300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C1301FB000.

IHS

Datasheet14 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay MMU01020C1301FB000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.055
Stock
80,689
154,168
Authorized Distributors
3
6
Resistance
1.3 kΩ
1.3 kΩ
Case/Package
0805
Conformal
Tolerance
1 %
1 %
Power Rating
300 mW
300 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0805FRE071K3L
Fixed Resistor, Thin Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805FRE071K2L
Res Thin Film 0805 1.2K Ohm 1% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0805FRE071K33L
Fixed Resistor, Thin Film, 0.125W, 1330ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 1.2K Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6ENF1301V
Res Thick Film 0805 1.3K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F1301V
Res Thick Film 0805 1.3K Ohm 1% 1/2W ±100ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Vishay MMU01020C1301FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.3W, 1300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Professional Thin Film MELF Resistors
1% ¡À50ppm/¡æ 1.3K¦¸ 200mW 0102 2.2mm
MMU 0102-50 1% B0 1K3
CECC EN 140401-803EZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric