Vishay MMU01020C1002FB300

300mW Thin Film Resistor 150V ±50ppm/℃ ±1% 10kΩ MELF-0102 Chip Resistor - Surface Mount ROHS
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMU01020C1002FB300.

IHS

Datasheet14 pages3 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+4.88%

CAD Models

Download Vishay MMU01020C1002FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.071
Stock
7,664,119
382,856
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
0102
Conformal
Tolerance
1 %
1 %
Power Rating
300 mW
300 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thin Film 0204(1406) 11K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Res Thin Film 0204(1406) 9.1K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
1W Thin Film Resistor 350V ±50ppm/℃ ±1% 10kΩ MELF-0207 Chip Resistor - Surface Mount ROHS
KOA SpeerCF1/4C103J
Res Carbon Film 10K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Bulk
Res, 10K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R103J

Descriptions

Descriptions of Vishay MMU01020C1002FB300 provided by its distributors.

300mW Thin Film Resistor 150V ±50ppm/℃ ±1% 10kΩ MELF-0102 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.3W, 10000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
RES SMD 10K OHM 1% 0.3W 0102 / 10 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Res Thin Film 0102 10K Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
MELF 0102 FIXED RESISTOR MMU - Professional 0.043Diax0.087L 1.10mmx2.20mm 0.3W 10kOhm ±50ppm/C
MMU0102 SERIES THIN FILM SMNT RESTR 0102 MELF CASE 10KOHMS +/-1%.2W +/-50PPM/C
Resistance:10kohm; Product Range:MMU Series; Voltage Rating:150V; Resistor Technology:Thin Film; Power Rating:300mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 50ppm/K; Resistor Case / Package:MicroMELF 0102 RoHS Compliant: Yes
Resistor Type = Thin Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 300 / Body Length mm = 2.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0102
RESISTOR, 0102, 10K, 1%; Resistance:10kohm; Resistance Tolerance:± 1%; Power Rating:200mW; Voltage Rating:100V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0102; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.1mm; External Length / Height:2.2mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0102; Reel Quantity:3000; Series:MMU; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating VAC:100V; Voltage Rating VDC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMU01020C1002FB300.