Vishay MMSZ5261C-G3-08

Diode Zener Single 47V 2% 500mW 2-Pin SOD-123 T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5261C-G3-08.

Inventory History

3 month trend:
-0.34%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.119
$ 0.119
Stock
342,804
144,053
144,053
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
47 V
47 V
47 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
-
-
Impedance
105 Ω
105 Ω
105 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 47V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Single 47V 5% 105Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diode Zener Single 43V 2% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ43-7
DDZ43 Series 500 mW 43 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.BZT52C47-7-F
BZT52C47 Series 410 mW 47 V Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ33-7
Diode Zener Single 32.965V 3% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay MMSZ5261C-G3-08 provided by its distributors.

Diode Zener Single 47V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay MMSZ5261C-G3-08
2% 100nA 47V 105¦¸ 500mW SOD-123 1.25mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric