Vishay MMSZ5239B-E3-18

Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5239B-E3-18.

IHS

Datasheet6 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.065
$ 0.04
$ 0.04
Stock
177,178
5,015,032
5,015,032
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
-
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 9.1V 6% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5237B-7-F
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5237B-7-F
Diodes Inc.MMSZ5238B-7-F
MMSZ5238B Series 8.7 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
MMSZ5237 Series 8.2 V ± 5 % Surface Mount Small Signal Zener Diode - SOD-123
Diodes Inc.DDZ9696-7
Zener Diode, 9.1V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9696-7
Zener Diode Single 9.1V 6% 10Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay MMSZ5239B-E3-18 provided by its distributors.

Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode Sod123 |Vishay MMSZ5239B-E3-18
ZENER DIODE 9.1V 5% 10 OHM 2-PIN SOD-123
ZENER DIODE SOD123
.5W 9.1V 5% SOD123 Z-DIODE
ZENER SOD-123 .41W 9.1V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric