Vishay MMSZ4691-HE3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ4691-HE3-08.

IHS

Datasheet4 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
Stock
97,087
4,149,842
4,149,842
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
-
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Diodes Inc.MMSZ5234B-7-F
Zener Diode, 6.2V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5234B-7-F
Diodes Inc.DDZ9691-7
Zener Diode Single 6.2V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.2V 500MW SOD123
Diode Zener Single 6.2V 6% 500mW 2-Pin SOD-123 T/R
Diode Zener Single 6.2V 5% 500mW Automotive 2-Pin SOD-123 T/R
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 5muA @ 4V 500mW 6.2V 7Ohm
Diodes Inc.DDZ9689-7
DDZ9689-7 Series 500 mW 5.1 V 10 mA Surface Mount Precision Zener Diode SOD-123

Descriptions

Descriptions of Vishay MMSZ4691-HE3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Sod1235%, 6.2V, 0.41W, Izt50 A, Ll |Vishay MMSZ4691-HE3-08
Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4691HE308