Vishay MMBZ5237B-E3-08

Diode Zener Single 8.2V 5% 300mW 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMBZ5237B-E3-08.

IHS

Datasheet4 pages7 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
45,233
3,391,709
3,391,709
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
225 mW
300 mW
300 mW
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-12
LTD Date2022-11-12

Related Parts

Diodes Inc.MMBZ5238B-7-F
Diode Zener Single 8.7V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5239B-7-F
MMBZ5239B Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5236B-7-F
MMBZ5236B Series 7.5 V 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 7.5V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 9.1V 5% 10Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 6.8V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay MMBZ5237B-E3-08 provided by its distributors.

Diode Zener Single 8.2V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 8.2V V(Z), 5%, 0.225W, Silicon, Unidirectional
ZENER DIODE SOT23-E3
DIODE, ZENER, 8.2V, 0.225W, SOT-23-3; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:225mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric