Vishay MMB02070C2001FB200

Fixed Resistor, Thin Film, 1W, 2000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMB02070C2001FB200.

IHS

Datasheet14 pages3 years ago

Upverter

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.22%

CAD Models

Download Vishay MMB02070C2001FB200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.095
Stock
1,404,553
34,673
Authorized Distributors
6
4
Resistance
2 kΩ
2 kΩ
Case/Package
2309
2309
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thin Film 0207(2309) 2K Ohm 1% 1W ±50ppm/C Conformal Coated Melf SMD Blister T/R
Resistor; thin film; SMD; 0207; MELF; -Ohm; 1%; 1W; 25ppm/ deg.C

Descriptions

Descriptions of Vishay MMB02070C2001FB200 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 2000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
RES SMD 2K OHM 1% 1W 0207 / 2 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Res Thin Film 0207(2309) 2K Ohm 1% 2/5W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Res, 2K, 1%, 1W, 0207, Thin Film Rohs Compliant: Yes |Vishay MMB02070C2001FB200
MELF 0207 FIXED RESISTOR MMB - Professional 0.087Diax0.228L 2.20mmx5.80mm 400mW 2kOhm ±50ppm/C
PRECISION THIN FILM SMNT RESISTOR 2309 CASE 2KOHM +/-1% 0.4W +/-50PPM/C
MMB0207 Series 2 kOhm ±1% 1 W ±50 ppm/K Thin Film MELF Resistor
SMD Resistor MELF_D2.2X5.9MM_SM 2KΩ ±1% 1W ±50ppm/℃
Resistor Type = Melf Resistor / Resistance kOhm = 2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 5.8 / Voltage Rating - DC V = 350 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 2.2 / Body Width mm = 2.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0207

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMB 02070C2001FB200