Vishay MMB02070C1802FB200

1W Thin Film Resistor 350V ±50ppm/℃ ±1% 18kΩ MELF-0207 Chip Resistor - Surface Mount ROHS
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMB02070C1802FB200.

IHS

Datasheet14 pages3 years ago

TME

element14 APAC

Farnell

Inventory History

3 month trend:
-24.49%

CAD Models

Download Vishay MMB02070C1802FB200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 18000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
300mW Thin Film Resistor 150V ±1% ±50ppm/℃ 18kΩ MELF-0102 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.3W, 16900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.3W, 16200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 18.2kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay MMB02070C1802FB200 provided by its distributors.

1W Thin Film Resistor 350V ±50ppm/℃ ±1% 18kΩ MELF-0207 Chip Resistor - Surface Mount ROHS
MMB - Professional FIXED RESISTOR MELF 0207 Chip Resistor ±1% ±50ppm/C 18kOhm 400mW
MMB 0207 Series 1 W 18 kOhm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor
RESISTOR, 0207 18K; Product Range:VISHAY BEYSCHLAG - MMB Series Professional MELF Resistor; Resistance:18kohm; Power Rating:400mW; Resistance Tolerance:± 1%; Resistor Case Style:MELF [6123 Metric]; Resistor Element Material:Metal ;RoHS Compliant: Yes
Resistor Type = Thin Film / Resistance kOhm = 18 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 5.8 / Voltage Rating - DC V = 350 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0207
RESISTOR, 0207 18K; Resistance:18kohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:300V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0207; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:2.2mm; External Length / Height:5.8mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0207; Reel Quantity:2000; Series:MMB; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:300V; Voltage Rating V DC:300V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMB 02070C1802FB200