Vishay MMA02040E1602BB100

Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040E1602BB100.

IHS

Datasheet13 pages4 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-14.29%

CAD Models

Download Vishay MMA02040E1602BB100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.273
$ 0.273
Stock
5,931
25,240
25,240
Authorized Distributors
6
6
6
Resistance
16 kΩ
16 kΩ
16 kΩ
Case/Package
1406
1406
1406
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film 0204(1406) 15K Ohm 0.1% 1/4W ±25ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.3W, 16000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay MMA02040E1602BB100 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406
Res Thin Film 0204 16K Ohm 0.1% 1/4W ±15ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
MMA - Precision 0204 MELF 0204 Chip Resistor ±0.1% ±15ppm/C 16kOhms 0.25W 1/4W
RESISTOR, 0204 16K; Product Range:VISHAY BEYSCHLAG - MMA Series Professional MELF Resistor; Resistance:16kohm; Power Rating:70mW; Resistance Tolerance:± 0.1%; Resistor Case Style:MELF [3614 Metric]; Resistor Element Material:Metal ;RoHS Compliant: Yes
RESISTOR, 0204 16K; Resistance:16kohm; Resistance Tolerance:± 0.1%; Power Rating:70mW; Voltage Rating:200V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0204; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:1.4mm; External Length / Height:3.6mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +85°C; Package / Case:0204; Power Rating 10/85/57:0.07W; Reel Quantity:3000; Series:MMA; Temperature Coeff. +:15ppm/°C; Temperature Coeff. -:15ppm/°C; Termination Type:SMD; Tolerance +:0.1%; Tolerance -:0.1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric