Vishay MMA02040E1103BB300

Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040E1103BB300.

IHS

Datasheet12 pages3 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.258
$ 0.243
Stock
83,620
3,800
Authorized Distributors
4
3
Resistance
110 kΩ
110 kΩ
Case/Package
1406
1406
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

250mW Thin Film Resistor 200V ±15ppm/℃ ±0.1% 100kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Yageo GroupMMF25SFRE120K
Fixed Resistor, Metal Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount
Yageo GroupMMF25SFRE100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount

Descriptions

Descriptions of Vishay MMA02040E1103BB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406
Res Thin Film 0204(1406) 110K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated Melf SMD Automotive Medical T/R
MELF Resistors 0.25W 110Kohms 0.1% 0204 MELF 200V 15ppm
110K¦¸ ¡À0.1% 250mW ¡À15ppm/¡æ 0204 3.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric