Vishay MMA02040D2492BB300

Res Thin Film 0204(1406) 24.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Conformal Melf SMD Blister T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040D2492BB300.

IHS

Datasheet12 pages3 years ago

Inventory History

3 month trend:
-22.40%

Alternate Parts

Price @ 1000
$ 0.195
$ 0.195
Stock
54,189
73,989
Authorized Distributors
3
5
Resistance
24.9 kΩ
24.9 kΩ
Case/Package
1406
1406
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film 0204(1406) 27K Ohm 0.1% 1/4W ±25ppm/°C Conformal Melf SMD Blister T/R
Res Thin Film 0204(1406) 24.9K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.3W, 24900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904

Descriptions

Descriptions of Vishay MMA02040D2492BB300 provided by its distributors.

Res Thin Film 0204(1406) 24.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Conformal Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406
RES 24.9KOHM 0.1% 1/4W MELF 0204
24.9K¦¸ ¡À0.1% 250mW ¡À25ppm/¡æ 0204 3.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric