Vishay MMA02040C8208FB000

Fixed Resistor, Thin Film, 0.4W, 8.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C8208FB000.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
-3.25%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.06
Stock
60,080
153,932
Authorized Distributors
3
6
Resistance
8.2 Ω
8.2 Ω
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay MMA02040C8208FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 8.2ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
1% ¡À50ppm/¡æ 8.2¦¸ 400mW 0204 3.6mm
MMA 0204-50 1% B0 8R2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric