Vishay MMA02040C6192FB300

Fixed Resistor, Thin Film, 0.4W, 61900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C6192FB300.

IHS

Datasheet14 pages3 years ago

TME

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.045
Stock
88,303
2,147
Authorized Distributors
6
2
Resistance
61.9 kΩ
61.9 kΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thin Film 0204(1406) 61.9K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.3W, 56000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Res Thin Film 0805 68K Ohm 1% 1/5W ±50ppm/°C Conformal SMD Melf Blister T/R

Descriptions

Descriptions of Vishay MMA02040C6192FB300 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 61900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res Thin Film 0204(1406) 61.9K Ohm 1% 1/4W ±50ppm/C Conformal Melf SMD Blister T/R
Resistor; thin film; SMD; Minimelf; 0204; 62.9kOhm; 1%; 0.4W; -55+155 deg.C
Res, 61K9, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C6192FB300
Res Thin Film 0204(1406) 61.9K Ohm 1% 0.25W(1/4W) ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric